IP150IG
vs
IP150IG-DESC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-257
TO-257
Package Description
,
TO-257,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input-Output Voltage Differential-Max
35 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-MSFM-T3
R-MSFM-P3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
35 V
Output Voltage1-Min
1.25 V
Package Body Material
METAL
METAL
Package Code
SFM
TO-257
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
2
Compare IP150IG with alternatives
Compare IP150IG-DESC with alternatives