IP140SMD05-15
vs
SG140-15R/883B
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SEMELAB LTD
SILICON GENERAL INC
Part Package Code
BCC
TO-66
Package Description
BCC,
,
Pin Count
5
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
18.5 V
JESD-30 Code
R-CBCC-N3
O-MBFM-P2
Length
10.16 mm
Load Regulation-Max
0.15%
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15.75 V
15.6 V
Output Voltage1-Min
14.25 V
14.4 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
BCC
BFM
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
3.175 mm
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
4%
Width
7.54 mm
Base Number Matches
2
2
Technology
BIPOLAR
Compare IP140SMD05-15 with alternatives
Compare SG140-15R/883B with alternatives