IP140SG-15 vs OM1815NMM feature comparison

IP140SG-15 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

OM1815NMM International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD INTERNATIONAL RECTIFIER CORP
Part Package Code BCC BCC
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Length 15.875 mm 15.875 mm
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 15.75 V 15.4 V
Output Voltage1-Min 14.25 V 14.6 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BCC BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.1 mm 3.81 mm
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 5% 2.7%
Width 11.43 mm 12.7 mm
Base Number Matches 2 2
JESD-609 Code e0
Package Equivalence Code SURF MNT 3,.5X.62
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare IP140SG-15 with alternatives

Compare OM1815NMM with alternatives