IP140R-05R1
vs
LM78L05M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-66
SOIC
Package Description
TO-66,
SOP, SOP8,.25
Pin Count
2
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
20 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-MBFM-P2
R-PDSO-G8
JESD-609 Code
e1
e0
Load Regulation-Max
0.05%
0.06%
Number of Functions
1
1
Number of Terminals
2
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-66
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Length
4.92 mm
Line Regulation-Max
0.15%
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.8 mm
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Width
3.95 mm
Compare IP140R-05R1 with alternatives
Compare LM78L05M with alternatives