IP140MAH-12
vs
NJM78L12A
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
NEW JAPAN RADIO CO LTD
Package Description
TO-39,
TO-92, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-XBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e6
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
75 °C
Operating Temperature TJ-Min
-55 °C
-30 °C
Output Current1-Max
0.5 A
0.1 A
Output Voltage1-Max
12.36 V
12.6 V
Output Voltage1-Min
11.64 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-39
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN BISMUTH
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
5%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
Samacsys Manufacturer
New Japan Radio
Adjustability
FIXED
Dropout Voltage1-Nom
3.1 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.25%
Load Regulation-Max
0.1%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Compare IP140MAH-12 with alternatives
Compare NJM78L12A with alternatives