IP140K-12
vs
IP7812IGR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
TO-3,
TO-257,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-MBFM-P2
R-XSFM-T3
JESD-609 Code
e0
e1
Load Regulation-Max
0.12%
0.12%
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
12.6 V
Output Voltage1-Min
11.4 V
11.4 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-3
TO-257
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
4
1
Compare IP140K-12 with alternatives
Compare IP7812IGR1 with alternatives