IP140G-05-883B
vs
NCV7812BTG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
TT ELECTRONICS PLC
ONSEMI
Package Description
,
TO-220, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-T3
R-XSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.2 V
12.6 V
Output Voltage1-Min
4.8 V
11.4 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
METAL
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
AEC-Q100
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
4%
4%
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-220, SINGLE GAUGE, 3-LEAD
Pin Count
3
Manufacturer Package Code
221AB
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-609 Code
e3
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SIP3,.1TB
Packing Method
RAIL
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Pitch
2.54 mm
Compare IP140G-05-883B with alternatives
Compare NCV7812BTG with alternatives