IP140ALCC4-05 vs IP140SG feature comparison

IP140ALCC4-05 TT Electronics Resistors

Buy Now Datasheet

IP140SG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description CERAMIC, LCC-18/15 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code R-CQCC-N15 R-CBCC-N3
Load Regulation-Max 0.025%
Number of Functions 1 1
Number of Terminals 15 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.15 V 5.15 V
Output Voltage1-Min 4.85 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN BCC
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD BOTTOM
Voltage Tolerance-Max 3% 3%
Base Number Matches 2 2
Part Package Code SFM
Pin Count 3
Length 15.8 mm
Seated Height-Max 3.25 mm
Width 11.5 mm

Compare IP140ALCC4-05 with alternatives

Compare IP140SG with alternatives