IP140AG-15-883B
vs
LM7806CT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMELAB LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-257
TO-220
Package Description
,
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-MSFM-T3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
1 A
1 A
Output Voltage1-Max
15.15 V
6.3 V
Output Voltage1-Min
14.85 V
5.7 V
Output Voltage1-Nom
15 V
6 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
5%
Base Number Matches
2
7
Manufacturer Package Code
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
Input Voltage-Min
8 V
JESD-609 Code
e3
Line Regulation-Max
0.12%
Load Regulation-Max
0.12%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SIP3,.1TB
Packing Method
RAIL
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Compare IP140AG-15-883B with alternatives
Compare LM7806CT with alternatives