IP137SMD05R4
vs
LM137-220M-QR-BR1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-276AA
Package Description
,
TO-220,
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-CBCC-N3
R-PSFM-T3
JESD-609 Code
e4
e1
Length
10.16 mm
Load Regulation-Max(%)
4%
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
40 V
Output Voltage1-Min
1.25 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
3.675 mm
Surface Mount
YES
NO
Terminal Finish
GOLD
TIN SILVER COPPER
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Width
7.54 mm
Base Number Matches
2
2
Compare IP137SMD05R4 with alternatives
Compare LM137-220M-QR-BR1 with alternatives