IP137MHVEE4 vs IP137MHVE-883B feature comparison

IP137MHVEE4 TT Electronics Resistors

Buy Now Datasheet

IP137MHVE-883B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CERAMIC, LCC-18 CERAMIC, LCC-18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 50 V 50 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CQCC-N18 R-CQCC-N18
JESD-609 Code e4
Length 8.89 mm 8.89 mm
Load Regulation-Max(%) 4% 4%
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 47 V 47 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES YES
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7.37 mm 7.37 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IP137MHVEE4 with alternatives

Compare IP137MHVE-883B with alternatives