IP137MAH-883B
vs
JM38510/11803BXA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
LINEAR TECHNOLOGY CORP
Part Package Code
TO-39
TO-39
Package Description
TO-39,
TO-39,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
0.5 A
0.5 A
Package Body Material
METAL
METAL
Package Code
TO-39
TO-39
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
1
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Screening Level
MIL-M-38510
Technology
BIPOLAR
Compare IP137MAH-883B with alternatives
Compare JM38510/11803BXA with alternatives