IP137K vs 5962-3811804BYX feature comparison

IP137K Seagate Technology

Buy Now Datasheet

5962-3811804BYX Unitrode Corporation

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEAGATE MICROELECTRONICS LTD UNITRODE CORP
Package Description , TO-3,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 3 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-3
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 5962-3811804BYX with alternatives