IP137IG-883BR1
vs
UC137IG/883BC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
UNITRODE CORP
Package Description
TO-257,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
JESD-30 Code
R-MSFM-P3
R-CSFM-T3
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
1.5 A
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-257
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Technology
BIPOLAR
Compare IP137IG-883BR1 with alternatives
Compare UC137IG/883BC with alternatives