IP137G-BSS2
vs
7703403TX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-257
Package Description
TO-257,
,
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
JESD-30 Code
R-MSFM-P3
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
Package Body Material
METAL
METAL
Package Code
TO-257
BFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Regulator Type
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
7
JESD-609 Code
e0
Output Voltage1-Max
1.3 V
Output Voltage1-Min
1.2 V
Terminal Finish
TIN LEAD
Compare IP137G-BSS2 with alternatives
Compare 7703403TX with alternatives