IP123AG-05R1 vs IP123AG-05-883BR1 feature comparison

IP123AG-05R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP123AG-05-883BR1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-257
Package Description TO-257, TO-257,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 15 V
Input Voltage-Min 7.5 V
JESD-30 Code R-MSFM-P3 R-MSFM-P3
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.05 V 5.05 V
Output Voltage1-Min 4.95 V 4.95 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 1% 1%
Base Number Matches 2 2
Screening Level MIL-STD-883 Class B

Compare IP123AG-05R1 with alternatives

Compare IP123AG-05-883BR1 with alternatives