IP120MH-05R1 vs LM7905AGFR1 feature comparison

IP120MH-05R1 TT Electronics Resistors

Buy Now Datasheet

LM7905AGFR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-39, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 7 V
JESD-30 Code O-MBCY-W3 R-MSFM-T3
JESD-609 Code e1 e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 5.25 V 5.15 V
Output Voltage1-Min 4.75 V 4.85 V
Output Voltage1-Nom 5 V 5 V
Package Body Material METAL METAL
Package Code TO-39 SFM
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Voltage Tolerance-Max 5% 3%
Base Number Matches 1 1

Compare IP120MH-05R1 with alternatives

Compare LM7905AGFR1 with alternatives