IP120MAH-05R1 vs IP1R17K-15 feature comparison

IP120MAH-05R1 TT Electronics Resistors

Buy Now Datasheet

IP1R17K-15 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-39, TO-3,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 35 V
Input Voltage-Min 7 V 17.5 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 5.15 V
Output Voltage1-Min 4.85 V
Output Voltage1-Nom 5 V 15 V
Package Body Material METAL METAL
Package Code TO-39 TO-3
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3%
Base Number Matches 1 5

Compare IP120MAH-05R1 with alternatives

Compare IP1R17K-15 with alternatives