IP120K-15-BSS2 vs UC7912CK feature comparison

IP120K-15-BSS2 TT Electronics Resistors

Buy Now Datasheet

UC7912CK Unitrode Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-3, , TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 15.6 V 12.6 V
Output Voltage1-Min 14.4 V 11.4 V
Output Voltage1-Nom 15 V 12 V
Package Body Material METAL METAL
Package Code TO-3 BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4% 5%
Base Number Matches 1 1
Adjustability FIXED
Dropout Voltage1-Nom 2.6 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 32 V
Input Voltage-Min 14 V
JESD-609 Code e0
Line Regulation-Max 0.08%
Load Regulation-Max 0.24%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare IP120K-15-BSS2 with alternatives

Compare UC7912CK with alternatives