IP120K-15-883BR1
vs
IP120K-15-DESC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
TO-204AA
TO-204AA
Package Description
TO-3,
TO-3,
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
15.6 V
15.6 V
Output Voltage1-Min
14.4 V
14.4 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
TO-3
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
4%
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IP120K-15-883BR1 with alternatives
Compare IP120K-15-DESC with alternatives