IP117MHVH-BSS2 vs LM117HVHR1 feature comparison

IP117MHVH-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117HVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-39 TO-39
Package Description TO-39, ,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-XBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Package Body Material METAL UNSPECIFIED
Package Code TO-39 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e1
Output Voltage1-Max 60 V
Output Voltage1-Min 1.25 V
Terminal Finish TIN SILVER COPPER

Compare IP117MHVH-BSS2 with alternatives

Compare LM117HVHR1 with alternatives