IP117IGR1
vs
5962-0722903QYA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-257
Package Description
TO-257,
, TO-204/-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Input-Output Voltage Differential-Max
40 V
60 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-MSFM-P3
O-MBFM-P2
JESD-609 Code
e1
e0
Load Regulation-Max(%)
4%
1%
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
40 V
57 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
METAL
METAL
Package Code
TO-257
BFM
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.52 mm
Terminal Position
SINGLE
BOTTOM
Base Number Matches
1
1
Dropout Voltage1-Nom
3 V
Line Regulation-Max (%/V)
0.05
Number of Outputs
1
Package Equivalence Code
TO-204/-3
Packing Method
TRAY
Screening Level
MIL-PRF-38535 Class Q
Technology
BIPOLAR
Compare IP117IGR1 with alternatives
Compare 5962-0722903QYA with alternatives