IP117AHVKR1 vs LT317AHVK feature comparison

IP117AHVKR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LT317AHVK Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD ANALOG DEVICES INC
Part Package Code TO-204AA
Package Description TO-3, TO-3, TO-204/-3
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Load Regulation-Max(%) 4% 1%
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.01 A
Output Voltage1-Max 60 V 1.27 V
Output Voltage1-Min 1.25 V 1.225 V
Package Body Material METAL METAL
Package Code TO-3 TO-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.02
Number of Outputs 1
Package Equivalence Code TO-204/-3
Technology BIPOLAR

Compare IP117AHVKR1 with alternatives