IP117AG-883B
vs
7703405TX
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SEMELAB LTD
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-MSFM-T3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Output Current1-Max |
1.5 A
|
|
Package Body Material |
METAL
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-STD-883 Class B
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
|
|
|
|
Compare IP117AG-883B with alternatives