INA826SIDRCT
vs
AD8220TRMZ-EP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
HVSON,
|
SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2017-06-11
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Amplifier Type |
INSTRUMENTATION AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.095 µA
|
0.1 µA
|
Bandwidth (3dB)-Nom |
1 MHz
|
1.5 MHz
|
Bias Current-Max (IIB) @25C |
0.065 µA
|
|
Common-mode Reject Ratio-Min |
120 dB
|
77 dB
|
Input Offset Current-Max (IIO) |
0.01 µA
|
0.01 µA
|
Input Offset Voltage-Max |
150 µV
|
250 µV
|
JESD-30 Code |
S-PDSO-N10
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-20 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Non-linearity-Max |
0.002%
|
0.05%
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Slew Rate-Nom |
1 V/us
|
|
Supply Voltage Limit-Max |
20 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Gain-Max |
1000
|
1000
|
Voltage Gain-Min |
1
|
1
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
RM-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Voltage Gain-Nom |
|
10
|
|
|
|
Compare INA826SIDRCT with alternatives
Compare AD8220TRMZ-EP with alternatives