INA826AIDGKR vs AD8227ARZ-R7 feature comparison

INA826AIDGKR Texas Instruments

Buy Now Datasheet

AD8227ARZ-R7 Analog Devices Inc

Buy Now Datasheet
Yes No
Yes Yes
Active Active
TEXAS INSTRUMENTS INC ANALOG DEVICES INC
MSOP SOIC
GREEN, PLASTIC, MSOP-8 ROHS COMPLIANT, MS-012AA, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.33.00.01 8542.33.00.01
Texas Instruments Analog Devices
INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
0.095 µA 0.027 µA
1 MHz 0.25 MHz
0.065 µA
120 dB 105 dB
0.01 µA 0.0015 µA
150 µV 200 µV
S-PDSO-G8 R-PDSO-G8
e4 e3
3 mm 4.9 mm
2 1
-18 V -18 V
-15 V -15 V
0.002% 0.075%
1 1
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
TSSOP8,.19 SOP8,.25
SQUARE RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
TR
260 260
Not Qualified Not Qualified
1.1 mm 1.75 mm
1 V/us 0.8 V/us
0.3 mA 0.6 mA
18 V 18 V
15 V 15 V
YES YES
BIPOLAR
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
30 30
1000 1000
1 5
10
3 mm 3.9 mm
1 1
R-8

Compare INA826AIDGKR with alternatives

Compare AD8227ARZ-R7 with alternatives