INA333AIDRGR vs MCP6N11T-100E/MNY feature comparison

INA333AIDRGR Texas Instruments

Buy Now Datasheet

MCP6N11T-100E/MNY Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SON DFN
Package Description SON-8 VSON, SOLCC8,.12,20
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Microchip
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.005 µA
Bandwidth (3dB)-Nom 0.15 MHz 35 MHz
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 100 dB 62 dB
Input Offset Current-Max (IIO) 0.0002 µA 0.001 µA
Input Offset Voltage-Max 25 µV 3000 µV
JESD-30 Code S-PDSO-N8 R-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 1
Non-linearity-Max 0.001% 0.05%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSON
Package Equivalence Code SOLCC8,.12,20 SOLCC8,.12,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Slew Rate-Nom 0.05 V/us 9 V/us
Supply Current-Max 0.08 mA 1.1 mA
Supply Voltage Limit-Max 5.5 V 6.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Gain-Max 1000
Voltage Gain-Min 1 70794
Voltage Gain-Nom 10 1778279
Width 3 mm 2 mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Screening Level TS 16949

Compare INA333AIDRGR with alternatives

Compare MCP6N11T-100E/MNY with alternatives