INA290A3IDCKR vs MAX4376HAUK+ feature comparison

INA290A3IDCKR Texas Instruments

Buy Now Datasheet

MAX4376HAUK+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP5/6,.08
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2020-07-04 2000-07-15
Samacsys Description Current Sense Amplifiers 2.7 to 110V, 800kHz, ultra-precise current sense amplifier in small (sc-70) package 5-SC70 -40 to 125
Samacsys Manufacturer Texas Instruments Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 4.009245
Category CO2 Kg 12.3
CO2 49.313713500000006
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 30 µA
Bandwidth (3dB)-Nom 0.9 MHz
Bias Current-Max (IIB) @25C 30 µA
Common Mode Voltage-Max 120 V
Common-mode Reject Ratio-Min 140 dB
Common-mode Reject Ratio-Nom 160 dB
Frequency Compensation YES
Input Offset Voltage-Max 15 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2 mm 2.9 mm
Low-Bias NO
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm 1.45 mm
Slew Rate-Nom 2 V/us
Supply Current-Max 0.6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 900
Voltage Gain-Nom 100
Wideband NO
Width 1.25 mm 1.625 mm
Base Number Matches 1 3
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Technology BICMOS

Compare INA290A3IDCKR with alternatives

Compare MAX4376HAUK+ with alternatives