INA281A5QDBVRQ1
vs
MAX4376TAUK+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
LSSOP, TSOP5,.11,37
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2020-11-08
kg CO2e/kg
12.3
12.3
Average Weight (mg)
17.5
17.5
CO2e (mg)
215.25
215.25
Samacsys Description
Current Sense Amplifiers Automotive AEC-Q100, -4-V to 110-V, 1.3-MHz current sense amplifier 5-SOT-23 -40 to 125
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
19.487303
17.01
Category CO2 Kg
12.3
12.3
CO2
239.69382690000003
209.22300000000004
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-01-23
CAS Accounted for Wt
99
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.10
Qualifications
AEC-Q100
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
30 µA
Common Mode Voltage-Max
110 V
Common-mode Reject Ratio-Min
120 dB
Common-mode Reject Ratio-Nom
140 dB
90 dB
Frequency Compensation
NO
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e3
Length
2.9 mm
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Nom
2.5 V/us
10 V/us
Supply Current-Max
2.25 mA
Supply Voltage Limit-Max
22 V
30 V
Supply Voltage-Nom (Vsup)
5 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
900
Voltage Gain-Nom
500
Wideband
NO
Width
1.6 mm
1.625 mm
Base Number Matches
1
2
parentfamilyid
1225565
Part Package Code
SOT-23
Pin Count
5
Qualification Status
Not Qualified
Technology
BICMOS
Compare INA281A5QDBVRQ1 with alternatives
Compare MAX4376TAUK+T with alternatives