INA213CIRSWR vs INA213AQDCKRQ1 feature comparison

INA213CIRSWR Texas Instruments

Buy Now Datasheet

INA213AQDCKRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQCCN, GREEN, PLASTIC, SC-70, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2016-11-03
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 35 µA 35 µA
Common Mode Voltage-Max 26 V 26 V
Common-mode Reject Ratio-Min 100 dB 100 dB
Common-mode Reject Ratio-Nom 120 dB 120 dB
Input Offset Voltage-Max 100 µV 100 µV
JESD-30 Code R-PQCC-N10 R-PDSO-G6
JESD-609 Code e4 e4
Length 1.8 mm 2 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 10 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.55 mm 1.1 mm
Slew Rate-Nom 0.4 V/us 0.4 V/us
Supply Current-Max 0.115 mA 0.115 mA
Supply Voltage Limit-Max 26 V 26 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 80 80
Voltage Gain-Nom 50 50
Width 1.4 mm 1.25 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 6
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 35 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP5/6,.08
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level AEC-Q100
Voltage Gain-Min 50
Wideband NO

Compare INA213CIRSWR with alternatives

Compare INA213AQDCKRQ1 with alternatives