INA186A3IDDFT
vs
INA186A3QDBVRQ1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2019-11-23
2020-05-07
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Common Mode Voltage-Max
40 V
40 V
Common-mode Reject Ratio-Min
120 dB
120 dB
Common-mode Reject Ratio-Nom
150 dB
150 dB
Input Offset Voltage-Max
50 µV
50 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.45 mm
Slew Rate-Nom
0.3 V/us
0.3 V/us
Supply Current-Max
0.09 mA
0.09 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Gain-Nom
100
100
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.003 µA
Frequency Compensation
NO
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Programmable Power
NO
Screening Level
AEC-Q100
Unity Gain BW-Nom
49.35
Wideband
NO
Compare INA186A3IDDFT with alternatives
Compare INA186A3QDBVRQ1 with alternatives