INA163UA/2K5
vs
INA163UAE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOIC-14
SOIC-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
12 µA
12 µA
Bandwidth (3dB)-Nom
3.4 MHz
3.4 MHz
Bias Current-Max (IIB) @25C
12 µA
12 µA
Common-mode Reject Ratio-Min
100 dB
100 dB
Input Offset Current-Max (IIO)
1 µA
1 µA
Input Offset Voltage-Max
250 µV
250 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
3
3
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Non-linearity-Max
0.0006%
0.0006%
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
15 V/us
15 V/us
Supply Current-Max
12 mA
12 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Gain-Max
10000
10000
Voltage Gain-Min
1
1
Width
3.9 mm
3.9 mm
Base Number Matches
2
1