INA155UAG4 vs MAX4462HESA+T feature comparison

INA155UAG4 Texas Instruments

Buy Now Datasheet

MAX4462HESA+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.00001 µA 0.0001 µA
Bandwidth (3dB)-Nom 0.55 MHz 2.5 MHz
Common-mode Reject Ratio-Min 78 dB 80 dB
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 1000 µV 750 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2 1
Non-linearity-Max 0.015% 0.25%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 6.5 V/us 0.5 V/us
Supply Current-Max 2.8 mA 1 mA
Supply Voltage Limit-Max 7.5 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Gain-Max 50 100
Voltage Gain-Min 10 1
Voltage Gain-Nom 10 10
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Neg Supply Voltage Limit-Max -0.3 V
Neg Supply Voltage-Nom (Vsup)

Compare INA155UAG4 with alternatives

Compare MAX4462HESA+T with alternatives