INA128UAE4 vs AD624BDZ feature comparison

INA128UAE4 Texas Instruments

Buy Now Datasheet

AD624BDZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 DIP,
Pin Count 8 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.025 µA
Bandwidth (3dB)-Nom 1.3 MHz 1 MHz
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 120 dB 75 dB
Input Offset Current-Max (IIO) 0.01 µA 0.015 µA
Input Offset Voltage-Max 50 µV 75 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T16
JESD-609 Code e4 e4
Length 4.9 mm 19.05 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.004% 0.005%
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 4 V/us 5 V/us
Supply Current-Max 0.75 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Gain-Max 10000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 1000
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare INA128UAE4 with alternatives