INA121UA vs AD8220TRMZ-EP-R7 feature comparison

INA121UA Texas Instruments

Buy Now Datasheet

AD8220TRMZ-EP-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOIC-8 SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.00005 µA 0.1 µA
Bandwidth (3dB)-Nom 0.6 MHz 1.5 MHz
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 106 dB 77 dB
Input Offset Current-Max (IIO) 5e-7 µA 0.01 µA
Input Offset Voltage-Max 500 µV 250 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 3 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.002% 0.05%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.7 V/us
Supply Current-Max 0.53 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Gain-Max 10000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 3.9 mm 3 mm
Base Number Matches 4 1
Manufacturer Package Code RM-8

Compare INA121UA with alternatives

Compare AD8220TRMZ-EP-R7 with alternatives