INA118PBG4 vs INA111AU/1KG4 feature comparison

INA118PBG4 Texas Instruments

Buy Now Datasheet

INA111AU/1KG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP16,.25
Pin Count 8 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.00002 µA
Bandwidth (3dB)-Nom 0.8 MHz 2 MHz
Common-mode Reject Ratio-Min 80 dB 106 dB
Input Offset Current-Max (IIO) 0.000005 µA 0.00001 µA
Input Offset Voltage-Max 100 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.81 mm 10.3 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.01% 0.005%
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Slew Rate-Nom 0.9 V/us 17 V/us
Supply Current-Max 0.385 mA 4.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 10000 1000
Voltage Gain-Min 1 1
Voltage Gain-Nom 10 10
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Bias Current-Max (IIB) @25C 0.00002 µA
Moisture Sensitivity Level 3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare INA118PBG4 with alternatives

Compare INA111AU/1KG4 with alternatives