INA114BU
vs
INA129UAE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
compliant
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.002 µA
0.01 µA
Bandwidth (3dB)-Nom
1 MHz
1.3 MHz
Common-mode Reject Ratio-Min
80 dB
120 dB
Input Offset Current-Max (IIO)
0.002 µA
0.01 µA
Input Offset Voltage-Max
150 µV
50 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e0
e4
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Non-linearity-Max
0.01%
0.004%
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.6 V/us
4 V/us
Supply Current-Max
3 mA
0.75 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
10000
10000
Voltage Gain-Min
1
1
Base Number Matches
2
1
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.005 µA
Length
4.9 mm
Moisture Sensitivity Level
3
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Nom
10
Width
3.9 mm
Compare INA129UAE4 with alternatives