INA-32063-BLK vs INA-32063-TR1 feature comparison

INA-32063-BLK Agilent Technologies Inc

Buy Now Datasheet

INA-32063-TR1 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description TSSOP6,.08
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT
Gain 15.5 dB 15.5 dB
Input Power-Max (CW) 7 dBm 7 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 25 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.6 1.6
Base Number Matches 1 1

Compare INA-32063-BLK with alternatives

Compare INA-32063-TR1 with alternatives