INA-10386
vs
ADA-4543-BLK
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
1800 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
TSSOP4/6,.08
|
Power Supplies |
6 V
|
3.4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
55 mA
|
30 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
VSWR-Max |
1.5
|
1.3
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
TSSOP4/6,.08
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
HIGH RELIABILITY
|
Gain |
|
13.5 dB
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare INA-10386 with alternatives
Compare ADA-4543-BLK with alternatives