INA-03184-BLK vs MSA-2743-BLK feature comparison

INA-03184-BLK Agilent Technologies Inc

Buy Now Datasheet

MSA-2743-BLK Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SL,4LEAD,.085CIRC SOT-343R
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23 dB 14 dB
Input Power-Max (CW) 13 dBm 20 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4
Operating Frequency-Max 2500 MHz 6000 MHz
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.085CIRC SOT-343R
Power Supplies 4 V 3.9 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 18 mA
Surface Mount YES
Technology BIPOLAR BIPOLAR
VSWR-Max 3 1.2
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare INA-03184-BLK with alternatives

Compare MSA-2743-BLK with alternatives