IN80C186-20/TR
vs
Z8L18033VEC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ZILOG INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
20
20
Bit Size
16
8
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
33.33 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2062 mm
24.2316 mm
Low Power Mode
YES
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.572 mm
4.57 mm
Speed
20 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.2062 mm
24.2316 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Compare IN80C186-20/TR with alternatives
Compare Z8L18033VEC with alternatives