IN80C186-20/TR vs MC68HC000FN20R2 feature comparison

IN80C186-20/TR AMD

Buy Now Datasheet

MC68HC000FN20R2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC MOTOROLA INC
Part Package Code LCC
Package Description QCCJ, QCCJ,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 6580.75 6580.75
CO2e (mg) 80285.149 80285.149
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
EFUP 10
Address Bus Width 20 23
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 20 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2062 mm
Low Power Mode YES NO
Number of DMA Channels 2
Number of External Interrupts 5 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.572 mm 4.57 mm
Speed 20 MHz 20 MHz
Supply Current-Max 100 mA 70 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.2062 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3

Compare IN80C186-20/TR with alternatives