IN80C186-12 vs UPD70216HLP-12 feature comparison

IN80C186-12 Rochester Electronics LLC

Buy Now Datasheet

UPD70216HLP-12 NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NEC ELECTRONICS CORP
Part Package Code LCC QFJ
Package Description PLASTIC, LCC-68 QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER IT CAN ALSO OPERATE AT 3V
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0
Length 24.2062 mm 24.2 mm
Low Power Mode YES YES
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.6 mm
Speed 12.5 MHz 12.5 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1

Compare IN80C186-12 with alternatives

Compare UPD70216HLP-12 with alternatives