IN4692UR-1E3 vs 1N4692URHR feature comparison

IN4692UR-1E3 Microsemi Corporation

Buy Now Datasheet

1N4692URHR Digitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP-LAWRENCE DIGITRON SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Rohs Code No
Package Description O-LELF-R2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-LELF-R2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Reference Standard MIL-19500
Reverse Current-Max 10 µA
Reverse Test Voltage 5.1 V
Terminal Form WRAP AROUND
Terminal Position END

Compare IN4692UR-1E3 with alternatives

Compare 1N4692URHR with alternatives