IN4685UR-1E3
vs
1N4685UR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP-LAWRENCE
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
0.05 mA
0.05 mA
Base Number Matches
5
20
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, SOD-80, MELF-2
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Terminal Form
WRAP AROUND
Terminal Position
END
Compare IN4685UR-1E3 with alternatives
Compare 1N4685UR with alternatives