IMUI-67204L-25 vs CY7C433-20VIT feature comparison

IMUI-67204L-25 Matra MHS

Buy Now Datasheet

CY7C433-20VIT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS CYPRESS SEMICONDUCTOR CORP
Package Description , SOJ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION RETRANSMIT
Cycle Time 35 ns 35 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Memory Density 36864 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.15 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOJ
Pin Count 28
JESD-609 Code e0
Length 17.91 mm
Seated Height-Max 3.56 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.5 mm

Compare IMUI-67204L-25 with alternatives

Compare CY7C433-20VIT with alternatives