IMS3-67142L-35 vs IDT7132LA35J8 feature comparison

IMS3-67142L-35 Temic Semiconductors

Buy Now Datasheet

IDT7132LA35J8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Access Time-Max 35 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC52,.8SQ LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00002 A 0.0015 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.2 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Part Package Code LCC
Package Description 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
Pin Count 52
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature AUTOMATIC POWER-DOWN
Length 19.1262 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.57 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 19.1262 mm

Compare IMS3-67142L-35 with alternatives

Compare IDT7132LA35J8 with alternatives