IMS3-67130L-45
vs
SL4K-671342V-45MHXXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
S-CQCC-N48
JESD-609 Code
e0
Memory Density
8192 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
48
Number of Words
1024 words
4096 words
Number of Words Code
1000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
1KX8
4KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Screening Level
MIL-STD-883
Compare IMS3-67130L-45 with alternatives
Compare SL4K-671342V-45MHXXX with alternatives