IMS003-3-3830F vs IMS003-2-3830F feature comparison

IMS003-3-3830F International Manufacturing Services Inc

Buy Now Datasheet

IMS003-2-3830F International Manufacturing Services Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Package Height 0.406 mm 0.406 mm
Package Length 2.54 mm 2.54 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 383 Ω 383 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1005 1005
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 160 V 160 V
Base Number Matches 1 1

Compare IMS003-3-3830F with alternatives

Compare IMS003-2-3830F with alternatives