IMS003-2-2053F vs IMS003-1-2053F feature comparison

IMS003-2-2053F International Manufacturing Services Inc

Buy Now Datasheet

IMS003-1-2053F International Manufacturing Services Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Package Height 0.406 mm 0.406 mm
Package Length 2.54 mm 2.54 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 205000 Ω 205000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1005 1005
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 160 V 160 V
Base Number Matches 1 1

Compare IMS003-2-2053F with alternatives

Compare IMS003-1-2053F with alternatives